10 AWG Hook-Up Wire 19/0.0234" Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461019 SL005

DigiKey Part Number
461019SL005-ND
Manufacturer
Manufacturer Product Number
461019 SL005
Description
HOOK-UP STRND 10AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.181" (4.60mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0234"
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 694,18000 Kč3 694,18 Kč
23 514,54000 Kč7 029,08 Kč
33 412,94333 Kč10 238,83 Kč
53 288,32800 Kč16 441,64 Kč
73 208,34429 Kč22 458,41 Kč
103 125,30000 Kč31 253,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3 694,18000 Kč
Unit Price with VAT:4 469,95780 Kč
Alternate Color
HOOK-UP STRND 10AWG BLACK 100'
In-Stock: 62
Unit Price: 3 694,18000 Kč
HOOK-UP STRND 10AWG BLUE 100'
In-Stock: 38
Unit Price: 3 552,23000 Kč
HOOK-UP STRND 10AWG BROWN 100'
In-Stock: 36
Unit Price: 3 694,18000 Kč
HOOK-UP STRND 10AWG GREEN 100'
In-Stock: 58
Unit Price: 3 694,18000 Kč
HOOK-UP STRND 10AWG ORANGE 100'
In-Stock: 9
Unit Price: 3 694,18000 Kč
Alternate Length
HOOK-UP STRND 10AWG SLATE
In-Stock: 0
Unit Price: 16,15876 Kč
HOOK-UP STRND 10AWG SLATE 2000'
In-Stock: 0
Unit Price: 19 257,69000 Kč
HOOK-UP STRND 10AWG SLATE 250'
In-Stock: 0
Unit Price: 2 886,93100 Kč
HOOK-UP STRND 10AWG SLATE
In-Stock: 5000
Unit Price: 26,68426 Kč