461019 BK008 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 22 961,94000 Kč
Datasheet
10 AWG Hook-Up Wire 19/0.0234" Black 600V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461019 BK008

DigiKey Part Number
461019BK008-ND
Manufacturer
Manufacturer Product Number
461019 BK008
Description
HOOK-UP STRND 10AWG BLACK 25'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Black 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.181" (4.60mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0234"
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
461019 BK001Alpha Wire0461019BK001-ND22 961,94000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 10AWG BLACK 100'
In-Stock: 60
Unit Price: 3 694,18000 Kč
HOOK-UP STRND 10AWG BLACK
In-Stock: 0
Unit Price: 22 961,94000 Kč
HOOK-UP STRND 10AWG BLACK 2000'
In-Stock: 0
Unit Price: 19 257,69000 Kč
HOOK-UP STRND 10AWG BLACK 250'
In-Stock: 0
Unit Price: 2 886,93100 Kč
HOOK-UP STRND 10AWG BLACK 50'
In-Stock: 0
Unit Price: 1 067,75000 Kč