460619 RD003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 2,35590 Kč
Datasheet
6 AWG Hook-Up Wire 19/0.0372" Red 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460619 RD003

DigiKey Part Number
460619RD003-ND
Manufacturer
Manufacturer Product Number
460619 RD003
Description
HOOK-UP STRND 6AWG 600V RED 250'
Customer Reference
Detailed Description
6 AWG Hook-Up Wire 19/0.0372" Red 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.305" (7.75mm)
Mfr
Jacket (Insulation) Thickness
0.062" (1.57mm)
Packaging
Spool
Length
250.0' (76.2m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0372"
Ratings
UL Style 1232/1283
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
460619 RD001Alpha Wire0460619RD001-ND2,35590 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 6AWG 600V RED 100'
In-Stock: 93
Unit Price: 8 280,35000 Kč
HOOK-UP STRND 6AWG RED
In-Stock: 0
Unit Price: 58,20583 Kč
HOOK-UP STRND 6AWG 600V RED 500'
In-Stock: 0
Unit Price: 14 907,32000 Kč