
460619 GR001 | |
|---|---|
DigiKey Part Number | 460619GR001-ND |
Manufacturer | |
Manufacturer Product Number | 460619 GR001 |
Description | HOOK-UP STRND 6AWG GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 19/0.0372" Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.305" (7.75mm) |
Mfr | Jacket (Insulation) Thickness 0.062" (1.57mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0372" | Ratings UL Style 1232/1283 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 58,20583 Kč | 58 205,83 Kč |
| Unit Price without VAT: | 58,20583 Kč |
|---|---|
| Unit Price with VAT: | 70,42905 Kč |



