460619 BL002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 40,04025 Kč
Datasheet
6 AWG Hook-Up Wire 19/0.0372" Blue 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460619 BL002

DigiKey Part Number
460619BL002-ND
Manufacturer
Manufacturer Product Number
460619 BL002
Description
HOOK-UP STRND 6AWG BLUE 500'
Customer Reference
Detailed Description
6 AWG Hook-Up Wire 19/0.0372" Blue 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.305" (7.75mm)
Mfr
Jacket (Insulation) Thickness
0.062" (1.57mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0372"
Ratings
UL Style 1232/1283
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
460619 BL001Alpha Wire0460619BL001-ND40,04025 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 6AWG BLUE
In-Stock: 0
Unit Price: 78,59342 Kč
HOOK-UP STRND 6AWG BLUE
In-Stock: 0
Unit Price: 40,04025 Kč