4 AWG Hook-Up Wire 19/0.0469" White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460419 WH005

DigiKey Part Number
A460419W-100-ND
Manufacturer
Manufacturer Product Number
460419 WH005
Description
HOOK-UP STRND 4AWG WHITE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 AWG Hook-Up Wire 19/0.0469" White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.360" (9.14mm)
Mfr
Jacket (Insulation) Thickness
0.062" (1.57mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0469"
Ratings
UL Style 1232/1283
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
111 769,80000 Kč11 769,80 Kč
211 189,20500 Kč22 378,41 Kč
310 860,58667 Kč32 581,76 Kč
510 792,09000 Kč53 960,45 Kč
Manufacturers Standard Package
Unit Price without VAT:11 769,80000 Kč
Unit Price with VAT:14 241,45800 Kč
Alternate Color
HOOK-UP STRND 4AWG BLACK 100'
In-Stock: 0
Unit Price: 6 818,89000 Kč
HOOK-UP STRND 4AWG BLUE 100'
In-Stock: 0
Unit Price: 8 173,47000 Kč
HOOK-UP STRND 4AWG BROWN 100'
In-Stock: 0
Unit Price: 8 173,47000 Kč
HOOK-UP STRND 4AWG 600V RED 100'
In-Stock: 5
Unit Price: 11 972,85000 Kč
HOOK-UP STRND 4AWG SLATE 100'
In-Stock: 0
Unit Price: 8 173,47000 Kč