460219 BK003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 30
Unit Price: 16 404,48000 Kč
Datasheet
2 AWG Hook-Up Wire 19/0.0591" Black 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460219 BK003

DigiKey Part Number
460219BK003-ND
Manufacturer
Manufacturer Product Number
460219 BK003
Description
HOOK-UP STRND 2AWG BLACK 250'
Customer Reference
Detailed Description
2 AWG Hook-Up Wire 19/0.0591" Black 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/0.0591"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.410" (10.41mm)
Jacket (Insulation) Thickness
0.063" (1.60mm)
Length
250.0' (76.2m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1232/1283
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 2AWG BLACK 100'
In-Stock: 30
Unit Price: 16 404,48000 Kč
HOOK-UP STRND 2AWG BLACK 500'
In-Stock: 0
Unit Price: 26 845,94000 Kč