


45464 BK005 | |
|---|---|
DigiKey Part Number | 45464BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 45464 BK005 |
Description | CABLE 4COND 20AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 942,90000 Kč | 10 942,90 Kč |
| 2 | 10 403,56500 Kč | 20 807,13 Kč |
| 3 | 10 098,35667 Kč | 30 295,07 Kč |
| 5 | 9 980,47600 Kč | 49 902,38 Kč |
| Unit Price without VAT: | 10 942,90000 Kč |
|---|---|
| Unit Price with VAT: | 13 240,90900 Kč |



