


45463 BK199 | |
|---|---|
DigiKey Part Number | 45463BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 45463 BK199 |
Description | CABLE 3COND 20AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 20 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Black |
Series | Ratings ISO 10993 |
Packaging Digi-Spool®, Continuous Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -50°C ~ 125°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Strand 7/28 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.249" (6.32mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 5 | 162,73400 Kč | 813,67 Kč |
| 10 | 154,94400 Kč | 1 549,44 Kč |
| 25 | 145,11280 Kč | 3 627,82 Kč |
| 50 | 138,03660 Kč | 6 901,83 Kč |
| 100 | 131,25010 Kč | 13 125,01 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |






