6 (3 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 (3 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil 100.0' (30.5m)
Xtra-Guard® 4 Cables | Datasheet Preview

45373 BK005

DigiKey Part Number
45373BK005-ND
Manufacturer
Manufacturer Product Number
45373 BK005
Description
MULTI-PAIR 6COND 18AWG BLK 100'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.378" (9.60mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
117 500,36000 Kč17 500,36 Kč
216 632,72500 Kč33 265,45 Kč
316 520,87667 Kč49 562,63 Kč
Manufacturers Standard Package
Unit Price without VAT:17 500,36000 Kč
Unit Price with VAT:21 175,43560 Kč
Alternate Length
MULTI-PAIR 6COND 18AWG BLK FEET
In-Stock: 1719
Unit Price: 437,39000 Kč