3 Conductor Multi-Conductor Cable Blue 16 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Blue 16 AWG Foil, Braid
Xtra-Guard® 4 Cables | Datasheet Preview

45173 BL199

DigiKey Part Number
45173BL199-ND
Manufacturer
Manufacturer Product Number
45173 BL199
Description
CABLE 3COND 16AWG SHD 1000=1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Blue 16 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.318" (8.08mm)
Shield Type
Foil, Braid
Jacket Color
Blue
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000223,68644 Kč223 686,44 Kč
Manufacturers Standard Package
Unit Price without VAT:223,68644 Kč
Unit Price with VAT:270,66059 Kč
Alternate Color
CABLE 3COND 16AWG BLK SHLD FEET
In-Stock: 577
Unit Price: 478,96000 Kč
CABLE 3COND 16AWG SHLD 1000'
In-Stock: 0
Unit Price: 227,56583 Kč