Parametric Equivalent
Parametric Equivalent



45162 BK199 | |
|---|---|
DigiKey Part Number | 45162BK199-ND |
Manufacturer | |
Manufacturer Product Number | 45162 BK199 |
Description | CABLE 2COND 18AWG BLK SHLD 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Black |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -50°C ~ 125°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 16/30 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.280" (7.11mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45162 BK001 | Alpha Wire | 15 000 | 45162BK001-ND | 142,32231 Kč | Parametric Equivalent |
| 45162/1 BK199 | Alpha Wire | 0 | 45162/1BK199-ND | 212,48272 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 183,66375 Kč | 918 318,75 Kč |
| Unit Price without VAT: | 183,66375 Kč |
|---|---|
| Unit Price with VAT: | 222,23314 Kč |






