6 (3 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 (3 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid Enter Number of Feet in Order Quantity
Xtra-Guard® 4 Cables | Datasheet Preview

45123 BK199

DigiKey Part Number
45123BK199-DS-ND
Manufacturer
Manufacturer Product Number
45123 BK199
Description
MULTI-PAIR 6COND 22AWG BLK FEET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.341" (8.66mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1366,42000 Kč366,42 Kč
5326,98000 Kč1 634,90 Kč
10311,19000 Kč3 111,90 Kč
25291,30960 Kč7 282,74 Kč
50276,98460 Kč13 849,23 Kč
100263,24980 Kč26 324,98 Kč
Manufacturers Standard Package
Unit Price without VAT:366,42000 Kč
Unit Price with VAT:443,36820 Kč
Alternate Color
MULTI-PAIR 6COND 22AWG 1000'
In-Stock: 0
Unit Price: 167,32949 Kč
Alternate Length
MULTI-PAIR 6COND 22AWG BLK 100'
In-Stock: 11
Unit Price: 19 535,28000 Kč