


45113 BK005 | |
|---|---|
DigiKey Part Number | 45113BK005-ND |
Manufacturer | |
Manufacturer Product Number | 45113 BK005 |
Description | CABLE 3COND 24AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.237" (6.02mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0420" (1.067mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 064,68000 Kč | 13 064,68 Kč |
| 2 | 12 419,39500 Kč | 24 838,79 Kč |
| 3 | 12 054,21333 Kč | 36 162,64 Kč |
| 5 | 11 606,38000 Kč | 58 031,90 Kč |
| 7 | 11 318,70571 Kč | 79 230,94 Kč |
| 10 | 11 070,40600 Kč | 110 704,06 Kč |
| Unit Price without VAT: | 13 064,68000 Kč |
|---|---|
| Unit Price with VAT: | 15 808,26280 Kč |



