


45102 BK199 | |
|---|---|
DigiKey Part Number | 45102BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 45102 BK199 |
Description | CABLE 2COND 22AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Black |
Series | Ratings ISO 10993 |
Packaging Digi-Spool®, Continuous Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -50°C ~ 125°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Strand 7/30 | Shield Material Suprashield®; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 70% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.246" (6.25mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 227,74000 Kč | 227,74 Kč |
| 5 | 203,38200 Kč | 1 016,91 Kč |
| 10 | 193,62200 Kč | 1 936,22 Kč |
| 25 | 181,31760 Kč | 4 532,94 Kč |
| 50 | 172,45840 Kč | 8 622,92 Kč |
| 100 | 163,95970 Kč | 16 395,97 Kč |
| Unit Price without VAT: | 227,74000 Kč |
|---|---|
| Unit Price with VAT: | 275,56540 Kč |




