


45072 BK005 | |
|---|---|
DigiKey Part Number | 45072BK005-ND |
Manufacturer | |
Manufacturer Product Number | 45072 BK005 |
Description | CABLE 2 COND 16AWG BLACK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.276" (7.01mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -50°C ~ 125°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 685,81000 Kč | 11 685,81 Kč |
| 2 | 11 109,62000 Kč | 22 219,24 Kč |
| 3 | 10 783,59333 Kč | 32 350,78 Kč |
| 5 | 10 383,84600 Kč | 51 919,23 Kč |
| 7 | 10 127,06571 Kč | 70 889,46 Kč |
| 10 | 9 860,38800 Kč | 98 603,88 Kč |
| Unit Price without VAT: | 11 685,81000 Kč |
|---|---|
| Unit Price with VAT: | 14 139,83010 Kč |



