2 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Xtra-Guard® 4 Cables | Datasheet Preview

45062 BK005

DigiKey Part Number
45062BK005-ND
Manufacturer
Manufacturer Product Number
45062 BK005
Description
CABLE 2 COND 18AWG BLACK 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 179,49000 Kč9 179,49 Kč
28 728,13500 Kč17 456,27 Kč
38 472,69333 Kč25 418,08 Kč
58 159,48600 Kč40 797,43 Kč
77 958,33143 Kč55 708,32 Kč
107 749,41700 Kč77 494,17 Kč
257 232,34960 Kč180 808,74 Kč
507 125,41100 Kč356 270,55 Kč
Manufacturers Standard Package
Unit Price without VAT:9 179,49000 Kč
Unit Price with VAT:11 107,18290 Kč
Alternate Length
CABLE 2COND 18AWG BLACK FEET
In-Stock: 213
Unit Price: 176,17000 Kč
CABLE 2 COND 18AWG BLACK 1000'
In-Stock: 2
Unit Price: 67 467,20000 Kč