


45058 BK199 | |
|---|---|
DigiKey Part Number | 45058BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 45058 BK199 |
Description | CABLE 8COND 20AWG BLACK FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.328" (8.33mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Black |
Packaging Digi-Spool®, Continuous Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Operating Temperature -50°C ~ 125°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 7/28 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Tinned | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 316,02000 Kč | 316,02 Kč |
| 5 | 282,13000 Kč | 1 410,65 Kč |
| 10 | 268,50100 Kč | 2 685,01 Kč |
| 25 | 251,39640 Kč | 6 284,91 Kč |
| 50 | 239,06220 Kč | 11 953,11 Kč |
| 100 | 227,23410 Kč | 22 723,41 Kč |
| Unit Price without VAT: | 316,02000 Kč |
|---|---|
| Unit Price with VAT: | 382,38420 Kč |



