


45053 BK005 | |
|---|---|
DigiKey Part Number | 45053BK005-ND |
Manufacturer | |
Manufacturer Product Number | 45053 BK005 |
Description | CABLE 3 COND 20AWG BLACK 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.245" (6.22mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 163,39000 Kč | 8 163,39 Kč |
| 2 | 7 762,43500 Kč | 15 524,87 Kč |
| 3 | 7 535,62333 Kč | 22 606,87 Kč |
| 5 | 7 287,81800 Kč | 36 439,09 Kč |
| Unit Price without VAT: | 8 163,39000 Kč |
|---|---|
| Unit Price with VAT: | 9 877,70190 Kč |


