Xtra-Guard® 4 Cables | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45052 BL199

DigiKey Part Number
45052BL199-ND
Manufacturer
Manufacturer Product Number
45052 BL199
Description
CABLE 2COND 20AWG BLUE 1000'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Blue 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.234" (5.94mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
ISO 10993
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00057,27897 Kč57 278,97 Kč
Manufacturers Standard Package
Unit Price without VAT:57,27897 Kč
Unit Price with VAT:69,30755 Kč
Alternate Color
CABLE 2COND 20AWG BLACK FEET
In-Stock: 414
Unit Price: 128,93000 Kč
CABLE 2COND 20AWG SLATE 1000'
In-Stock: 0
Unit Price: 52,65509 Kč