


45006 BK005 | |
|---|---|
DigiKey Part Number | 45006BK005-ND |
Manufacturer | |
Manufacturer Product Number | 45006 BK005 |
Description | CABLE 6 COND 22AWG BLACK 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.281" (7.14mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 611,97000 Kč | 10 611,97 Kč |
| 2 | 10 089,12000 Kč | 20 178,24 Kč |
| 3 | 9 793,25667 Kč | 29 379,77 Kč |
| 5 | 9 656,89600 Kč | 48 284,48 Kč |
| Unit Price without VAT: | 10 611,97000 Kč |
|---|---|
| Unit Price with VAT: | 12 840,48370 Kč |


