
45004 SL199 | |
|---|---|
DigiKey Part Number | 45004SL199-ND |
Manufacturer | |
Manufacturer Product Number | 45004 SL199 |
Description | CABLE 4COND 22AWG SLATE 1000' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.244" (6.20mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -50°C ~ 125°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Material Copper, Tinned | Conductor Insulation Thermoplastic Elastomer (TPE) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,58230 Kč | 75 582,30 Kč |
| Unit Price without VAT: | 75,58230 Kč |
|---|---|
| Unit Price with VAT: | 91,45458 Kč |

