4 Conductor Multi-Conductor Cable Black 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Black 22 AWG 100.0' (30.5m)
Xtra-Guard® 4 Cables | Datasheet Preview

45004 BK005

DigiKey Part Number
45004BK005-ND
Manufacturer
Manufacturer Product Number
45004 BK005
Description
CABLE 4 COND 22AWG BLACK 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.244" (6.20mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 708,08000 Kč8 708,08 Kč
28 280,24500 Kč16 560,49 Kč
38 038,03333 Kč24 114,10 Kč
57 810,92000 Kč39 054,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8 708,08000 Kč
Unit Price with VAT:10 536,77680 Kč
Alternate Length
CABLE 4COND 22AWG BLACK FEET
In-Stock: 671
Unit Price: 167,98000 Kč
CABLE 4COND 22AWG BLACK
In-Stock: 0
Unit Price: 61,88993 Kč