28 AWG Hook-Up Wire 7/36 Yellow 300V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422807 YL013

DigiKey Part Number
422807YL013-ND
Manufacturer
Manufacturer Product Number
422807 YL013
Description
HOOK-UP STRND 28AWG YELLOW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Yellow 300V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.035" (0.89mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
5000' (1524.0m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
7/36
Ratings
UL Style 1061
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
5 0002,99797 Kč14 989,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2,99797 Kč
Unit Price with VAT:3,62754 Kč
Alternate Length
HOOK-UP STRND 28AWG YELLOW 1000'
In-Stock: 3
Unit Price: 5 754,71000 Kč
HOOK-UP STRND 28AWG YLW 100'
In-Stock: 109
Unit Price: 811,15000 Kč