
422807 WH001 | |
|---|---|
DigiKey Part Number | A422807W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 422807 WH001 |
Description | HOOK-UP STRND 28AWG WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,58211 Kč | 5 582,11 Kč |
| 2 000 | 5,30788 Kč | 10 615,76 Kč |
| 3 000 | 5,15270 Kč | 15 458,10 Kč |
| 5 000 | 4,96246 Kč | 24 812,30 Kč |
| 7 000 | 4,84028 Kč | 33 881,96 Kč |
| 10 000 | 4,71340 Kč | 47 134,00 Kč |
| Unit Price without VAT: | 5,58211 Kč |
|---|---|
| Unit Price with VAT: | 6,75435 Kč |





