28 AWG Hook-Up Wire 7/36 Orange 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422807 OR001

DigiKey Part Number
A422807A-1000-ND
Manufacturer
Manufacturer Product Number
422807 OR001
Description
HOOK-UP STRND 28AWG ORANGE 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Orange 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 533,18000 Kč5 533,18 Kč
25 262,73000 Kč10 525,46 Kč
35 109,72333 Kč15 329,17 Kč
54 922,18400 Kč24 610,92 Kč
74 801,67286 Kč33 611,71 Kč
104 676,59100 Kč46 765,91 Kč
254 367,08000 Kč109 177,00 Kč
504 143,72860 Kč207 186,43 Kč
1004 139,75570 Kč413 975,57 Kč
Manufacturers Standard Package
Unit Price without VAT:5 533,18000 Kč
Unit Price with VAT:6 695,14780 Kč
Alternate Length
HOOK-UP STRND 28AWG ORANGE
In-Stock: 0
Unit Price: 2,05453 Kč
HOOK-UP STRND 28AWG ORG 100'
In-Stock: 57
Unit Price: 780,08000 Kč