
422807 GR013 | |
|---|---|
DigiKey Part Number | 422807GR013-ND |
Manufacturer | |
Manufacturer Product Number | 422807 GR013 |
Description | HOOK-UP STRND 28AWG GREEN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Green 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.035" (0.89mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5 000 | 2,99797 Kč | 14 989,85 Kč |
| Unit Price without VAT: | 2,99797 Kč |
|---|---|
| Unit Price with VAT: | 3,62754 Kč |



