
422801 WH001 | |
|---|---|
DigiKey Part Number | A4228W-500-ND |
Manufacturer | |
Manufacturer Product Number | 422801 WH001 |
Description | HOOK-UP SOLID 28AWG WHT 500' |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid White 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.033" (0.84mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 936,98000 Kč | 1 936,98 Kč |
| 2 | 1 843,35000 Kč | 3 686,70 Kč |
| 3 | 1 790,40667 Kč | 5 371,22 Kč |
| 5 | 1 725,55800 Kč | 8 627,79 Kč |
| 7 | 1 683,89714 Kč | 11 787,28 Kč |
| 10 | 1 640,63300 Kč | 16 406,33 Kč |
| 25 | 1 533,67960 Kč | 38 341,99 Kč |
| 50 | 1 456,54200 Kč | 72 827,10 Kč |
| 100 | 1 382,48290 Kč | 138 248,29 Kč |
| Unit Price without VAT: | 1 936,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 343,74580 Kč |










