
422801 GR001 | |
|---|---|
DigiKey Part Number | A4228G-1000-ND |
Manufacturer | |
Manufacturer Product Number | 422801 GR001 |
Description | HOOK-UP SOLID 28AWG GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid Green 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.033" (0.84mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,02123 Kč | 4 021,23 Kč |
| 2 000 | 3,82439 Kč | 7 648,78 Kč |
| 3 000 | 3,71302 Kč | 11 139,06 Kč |
| 5 000 | 3,57647 Kč | 17 882,35 Kč |
| 7 000 | 3,48876 Kč | 24 421,32 Kč |
| 10 000 | 3,39769 Kč | 33 976,90 Kč |
| 25 000 | 3,23332 Kč | 80 833,00 Kč |
| Unit Price without VAT: | 4,02123 Kč |
|---|---|
| Unit Price with VAT: | 4,86569 Kč |








