HOOK-UP SOLID BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422801 BR001

DigiKey Part Number
A4228N-100-ND
Manufacturer
Manufacturer Product Number
422801 BR001
Description
HOOK-UP SOLID 28AWG BRN 100'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire Solid Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.033" (0.84mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1477,84000 Kč477,84 Kč
2455,13500 Kč910,27 Kč
3442,22000 Kč1 326,66 Kč
5426,39000 Kč2 131,95 Kč
7416,27286 Kč2 913,91 Kč
10405,76800 Kč4 057,68 Kč
25379,76440 Kč9 494,11 Kč
50361,02980 Kč18 051,49 Kč
100343,05550 Kč34 305,55 Kč
Manufacturers Standard Package
Unit Price without VAT:477,84000 Kč
Unit Price with VAT:578,18640 Kč
Alternate Color
HOOK-UP SOLID 28AWG BLACK 100'
In-Stock: 54
Unit Price: 477,84000 Kč
HOOK-UP SOLID 28AWG GRN 100'
In-Stock: 13
Unit Price: 477,84000 Kč
HOOK-UP SOLID 28AWG RED 100'
In-Stock: 12
Unit Price: 477,84000 Kč
HOOK-UP SOLID 28AWG WHT 100'
In-Stock: 23
Unit Price: 477,84000 Kč
Alternate Length
HOOK-UP SOLID 28AWG BRN 1000'
In-Stock: 1
Unit Price: 4 144,96000 Kč
HOOK-UP SOLID 28AWG BROWN
In-Stock: 0
Unit Price: 1,94511 Kč
HOOK-UP SOLID 28AWG BRN 500'
In-Stock: 0
Unit Price: 1 936,98000 Kč