26 AWG Hook-Up Wire 7/34 Orange 300V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422607 OR013

DigiKey Part Number
422607OR013-ND
Manufacturer
Manufacturer Product Number
422607 OR013
Description
HOOK-UP STRND 26AWG ORANGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Orange 300V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.039" (0.99mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
5000' (1524.0m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
7/34
Ratings
UL Style 1061
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
5 0003,21752 Kč16 087,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,21752 Kč
Unit Price with VAT:3,89320 Kč
Alternate Length
HOOK-UP STRND 26AWG ORANGE 1000'
In-Stock: 1
Unit Price: 6 590,01000 Kč
HOOK-UP STRND 26AWG ORG 100'
In-Stock: 31
Unit Price: 1 341,14000 Kč