
422601 OR001 | |
|---|---|
DigiKey Part Number | A422601A-100-ND |
Manufacturer | |
Manufacturer Product Number | 422601 OR001 |
Description | HOOK-UP SOLID 26AWG ORG 100' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Orange 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,08000 Kč | 534,08 Kč |
| 2 | 508,67000 Kč | 1 017,34 Kč |
| 3 | 494,22667 Kč | 1 482,68 Kč |
| 5 | 476,54800 Kč | 2 382,74 Kč |
| 7 | 465,19286 Kč | 3 256,35 Kč |
| 10 | 453,42700 Kč | 4 534,27 Kč |
| 25 | 424,33200 Kč | 10 608,30 Kč |
| 50 | 403,37300 Kč | 20 168,65 Kč |
| 100 | 383,26160 Kč | 38 326,16 Kč |
| Unit Price without VAT: | 534,08000 Kč |
|---|---|
| Unit Price with VAT: | 646,23680 Kč |





