HOOK-UP SOLID BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422601 BK001

DigiKey Part Number
A422601B-500-ND
Manufacturer
Manufacturer Product Number
422601 BK001
Description
HOOK-UP SOLID 26AWG BLACK 500'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid Black 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 191,11000 Kč2 191,11 Kč
22 085,08500 Kč4 170,17 Kč
32 025,16333 Kč6 075,49 Kč
51 951,64600 Kč9 758,23 Kč
71 904,45714 Kč13 331,20 Kč
101 855,45300 Kč18 554,53 Kč
251 734,28920 Kč43 357,23 Kč
501 646,89900 Kč82 344,95 Kč
1001 562,99360 Kč156 299,36 Kč
Manufacturers Standard Package
Unit Price without VAT:2 191,11000 Kč
Unit Price with VAT:2 651,24310 Kč
Alternate Length
HOOK-UP SOLID 26AWG BLACK 1000'
In-Stock: 3
Unit Price: 4 744,03000 Kč
HOOK-UP SOLID 26AWG BLACK
In-Stock: 0
Unit Price: 1,98868 Kč
HOOK-UP SOLID 26AWG 300V BLK 50'
In-Stock: 13
Unit Price: 293,29000 Kč
HOOK-UP SOLID 26AWG BLACK 100'
In-Stock: 8
Unit Price: 534,08000 Kč