
422010 WH001 | |
|---|---|
DigiKey Part Number | A422010W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 422010 WH001 |
Description | HOOK-UP STRND 20AWG WHT 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 023,05000 Kč | 9 023,05 Kč |
| 2 | 8 579,47000 Kč | 17 158,94 Kč |
| 3 | 8 328,43667 Kč | 24 985,31 Kč |
| 5 | 8 020,64800 Kč | 40 103,24 Kč |
| 7 | 7 823,01429 Kč | 54 761,10 Kč |
| 10 | 7 617,67500 Kč | 76 176,75 Kč |
| 25 | 7 109,55320 Kč | 177 738,83 Kč |
| 50 | 6 995,22340 Kč | 349 761,17 Kč |
| Unit Price without VAT: | 9 023,05000 Kč |
|---|---|
| Unit Price with VAT: | 10 917,89050 Kč |



