20 AWG Hook-Up Wire 10/30 Violet 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422010 VI001

DigiKey Part Number
422010VI001-ND
Manufacturer
Manufacturer Product Number
422010 VI001
Description
HOOK-UP STRND 20AWG VIOLET 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Violet 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 367,43000 Kč6 367,43 Kč
26 055,61500 Kč12 111,23 Kč
Manufacturers Standard Package
Unit Price without VAT:6 367,43000 Kč
Unit Price with VAT:7 704,59030 Kč
Alternate Length
HOOK-UP STRND 20AWG VIOLET
In-Stock: 0
Unit Price: 2,30986 Kč
HOOK-UP STRND 20AWG VIO 100'
In-Stock: 4
Unit Price: 1 208,85000 Kč