
422010 SL013 | |
|---|---|
DigiKey Part Number | 422010SL013-ND |
Manufacturer | |
Manufacturer Product Number | 422010 SL013 |
Description | HOOK-UP STRND 20AWG SLATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Slate 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.057" (1.45mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5 000 | 2,33960 Kč | 11 698,00 Kč |
| Unit Price without VAT: | 2,33960 Kč |
|---|---|
| Unit Price with VAT: | 2,83092 Kč |



