20 AWG Hook-Up Wire 10/30 Orange 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422010 OR001

DigiKey Part Number
422010OR001-ND
Manufacturer
Manufacturer Product Number
422010 OR001
Description
HOOK-UP STRND 20AWG ORANGE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Orange 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 023,05000 Kč9 023,05 Kč
28 579,47000 Kč17 158,94 Kč
38 328,43667 Kč24 985,31 Kč
58 020,64800 Kč40 103,24 Kč
77 823,01429 Kč54 761,10 Kč
107 617,67500 Kč76 176,75 Kč
257 109,55320 Kč177 738,83 Kč
506 995,22340 Kč349 761,17 Kč
Manufacturers Standard Package
Unit Price without VAT:9 023,05000 Kč
Unit Price with VAT:10 917,89050 Kč
Alternate Length
HOOK-UP STRND 20AWG ORANGE
In-Stock: 0
Unit Price: 2,30986 Kč
HOOK-UP STRND 20AWG ORG 100'
In-Stock: 15
Unit Price: 1 208,85000 Kč