
422010 BL001 | |
|---|---|
DigiKey Part Number | A422010L-1000-ND |
Manufacturer | |
Manufacturer Product Number | 422010 BL001 |
Description | HOOK-UP STRND 20AWG BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Blue 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,75113 Kč | 8 751,13 Kč |
| 2 000 | 8,31857 Kč | 16 637,14 Kč |
| 3 000 | 8,07380 Kč | 24 221,40 Kč |
| 5 000 | 7,77359 Kč | 38 867,95 Kč |
| 7 000 | 7,58076 Kč | 53 065,32 Kč |
| 10 000 | 7,38052 Kč | 73 805,20 Kč |
| 25 000 | 6,99522 Kč | 174 880,50 Kč |
| Unit Price without VAT: | 8,75113 Kč |
|---|---|
| Unit Price with VAT: | 10,58887 Kč |



