20 AWG Hook-Up Wire Solid Yellow 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422001 YL001

DigiKey Part Number
422001YL001-ND
Manufacturer
Manufacturer Product Number
422001 YL001
Description
HOOK-UP SOLID 20AWG YELLOW 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Yellow 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 161,02000 Kč6 161,02 Kč
25 859,49000 Kč11 718,98 Kč
35 688,91667 Kč17 066,75 Kč
55 479,76400 Kč27 398,82 Kč
75 345,46143 Kč37 418,23 Kč
105 205,99200 Kč52 059,92 Kč
254 860,83560 Kč121 520,89 Kč
504 645,54720 Kč232 277,36 Kč
Manufacturers Standard Package
Unit Price without VAT:6 161,02000 Kč
Unit Price with VAT:7 454,83420 Kč
Alternate Length
HOOK-UP SOLID 20AWG YLW 100'
In-Stock: 32
Unit Price: 791,83000 Kč