
422001 WH001 | |
|---|---|
DigiKey Part Number | A422001W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 422001 WH001 |
Description | HOOK-UP SOLID 20AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,97603 Kč | 5 976,03 Kč |
| 2 000 | 5,68217 Kč | 11 364,34 Kč |
| 3 000 | 5,51582 Kč | 16 547,46 Kč |
| 5 000 | 5,31186 Kč | 26 559,30 Kč |
| 7 000 | 5,18090 Kč | 36 266,30 Kč |
| 10 000 | 5,04483 Kč | 50 448,30 Kč |
| 25 000 | 4,70813 Kč | 117 703,25 Kč |
| 50 000 | 4,64555 Kč | 232 277,50 Kč |
| Unit Price without VAT: | 5,97603 Kč |
|---|---|
| Unit Price with VAT: | 7,23100 Kč |




