
422001 RD001 | |
|---|---|
DigiKey Part Number | A422001R-1000-ND |
Manufacturer | |
Manufacturer Product Number | 422001 RD001 |
Description | HOOK-UP SOLID 20AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,21520 Kč | 6 215,20 Kč |
| 2 000 | 5,90947 Kč | 11 818,94 Kč |
| 3 000 | 5,73644 Kč | 17 209,32 Kč |
| 5 000 | 5,52436 Kč | 27 621,80 Kč |
| 7 000 | 5,38812 Kč | 37 716,84 Kč |
| 10 000 | 5,24664 Kč | 52 466,40 Kč |
| Unit Price without VAT: | 6,21520 Kč |
|---|---|
| Unit Price with VAT: | 7,52039 Kč |



