
39X2220 WH002 | |
|---|---|
DigiKey Part Number | 39X2220WH002-ND |
Manufacturer | |
Manufacturer Product Number | 39X2220 WH002 |
Description | HOOK-UP STRND 22AWG WHT 500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 20kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.130" (3.30mm) | |
Jacket (Insulation) Thickness | 0.050" (1.27mm) | |
Length | 500.0' (152.4m) | |
Voltage | 20kV | |
Operating Temperature | -40°C ~ 200°C | |
Jacket Color | ||
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 952,74000 Kč | 41 952,74 Kč |
| 2 | 39 848,11500 Kč | 79 696,23 Kč |
| 3 | 38 656,19667 Kč | 115 968,59 Kč |
| 5 | 37 194,47200 Kč | 185 972,36 Kč |
| 7 | 36 254,87714 Kč | 253 784,14 Kč |
| 10 | 35 279,24400 Kč | 352 792,44 Kč |
| Unit Price without VAT: | 41 952,74000 Kč |
|---|---|
| Unit Price with VAT: | 50 762,81540 Kč |



