
39X2215 WH001 | |
|---|---|
DigiKey Part Number | 39X2215WH001-ND |
Manufacturer | |
Manufacturer Product Number | 39X2215 WH001 |
Description | HOOK-UP STRND 22AWG WHT 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 15kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.110" (2.79mm) |
Mfr | Jacket (Insulation) Thickness 0.040" (1.02mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 15kV |
Cable Type | Operating Temperature -40°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings ISO 10993 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57 542,62000 Kč | 57 542,62 Kč |
| Unit Price without VAT: | 57 542,62000 Kč |
|---|---|
| Unit Price with VAT: | 69 626,57020 Kč |



