398133 BK003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 93,22629 Kč
Datasheet
8 AWG Hook-Up Wire 133/29 Black 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

398133 BK003

DigiKey Part Number
398133BK003-ND
Manufacturer
Manufacturer Product Number
398133 BK003
Description
HOOK-UP STRND 8AWG BLACK 250'
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 133/29 Black 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
133/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.295" (7.49mm)
Jacket (Insulation) Thickness
0.063" (1.60mm)
Length
250.0' (76.2m)
Voltage
600V
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3213
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 8AWG BLACK
In-Stock: 0
Unit Price: 93,22629 Kč
HOOK-UP STRND 8AWG BLACK 100'
In-Stock: 38
Unit Price: 16 256,65000 Kč
HOOK-UP STRND 8AWG BLACK
In-Stock: 0
Unit Price: 124,70712 Kč