
392297 WH005 | |
|---|---|
DigiKey Part Number | 392297W-100-ND |
Manufacturer | |
Manufacturer Product Number | 392297 WH005 |
Description | HOOK-UP STRND 22AWG WHT 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 40kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Jacket (Insulation) Thickness | 0.097" (2.46mm) | |
Length | 100.0' (30.5m) | |
Voltage | 40kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 947,62000 Kč | 17 947,62 Kč |
| 2 | 17 057,41000 Kč | 34 114,82 Kč |
| 3 | 16 974,57333 Kč | 50 923,72 Kč |
| Unit Price without VAT: | 17 947,62000 Kč |
|---|---|
| Unit Price with VAT: | 21 716,62020 Kč |





