22 AWG Hook-Up Wire 7/30 Black 40kV 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392297 BK001

DigiKey Part Number
392297BK001-ND
Manufacturer
Manufacturer Product Number
392297 BK001
Description
HOOK-UP STRND 22AWG BLACK 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Black 40kV 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.224" (5.69mm)
Jacket (Insulation) Thickness
0.097" (2.46mm)
Length
1000.0' (304.8m)
Voltage
40kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
166 086,38000 Kč66 086,38 Kč
Manufacturers Standard Package
Unit Price without VAT:66 086,38000 Kč
Unit Price with VAT:79 964,51980 Kč
Alternate Color
HOOK-UP STRND 22AWG WHT 1000'
In-Stock: 3
Unit Price: 67 246,93000 Kč
Alternate Length
HOOK-UP STRND 22AWG BLACK 500'
In-Stock: 0
Unit Price: 45 229,69000 Kč