
391840 WH001 | |
|---|---|
DigiKey Part Number | 391840WH001-ND |
Manufacturer | |
Manufacturer Product Number | 391840 WH001 |
Description | HOOK-UP STRND 18AWG WHT 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White 10kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.127" (3.23mm) | |
Jacket (Insulation) Thickness | 0.040" (1.02mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 10kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 698,45000 Kč | 37 698,45 Kč |
| 2 | 35 809,21000 Kč | 71 618,42 Kč |
| 3 | 34 739,37667 Kč | 104 218,13 Kč |
| 5 | 34 545,07000 Kč | 172 725,35 Kč |
| Unit Price without VAT: | 37 698,45000 Kč |
|---|---|
| Unit Price with VAT: | 45 615,12450 Kč |



