
391650 RD002 | |
|---|---|
DigiKey Part Number | 391650RD002-ND |
Manufacturer | |
Manufacturer Product Number | 391650 RD002 |
Description | HOOK-UP STRND 16AWG RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Red 20kV 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.160" (4.06mm) |
Mfr | Jacket (Insulation) Thickness 0.050" (1.27mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 20kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 71,01440 Kč | 35 507,20 Kč |
| 1 000 | 67,43928 Kč | 67 439,28 Kč |
| 1 500 | 65,41409 Kč | 98 121,14 Kč |
| 2 500 | 62,93025 Kč | 157 325,62 Kč |
| 3 500 | 61,33444 Kč | 214 670,54 Kč |
| 5 000 | 60,17237 Kč | 300 861,85 Kč |
| Unit Price without VAT: | 71,01440 Kč |
|---|---|
| Unit Price with VAT: | 85,92742 Kč |



