
391640 RD002 | |
---|---|
DigiKey Part Number | 391640RD002-ND |
Manufacturer | |
Manufacturer Product Number | 391640 RD002 |
Description | HOOK-UP STRND 16AWG RED 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Red 10kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.140" (3.56mm) | |
Jacket (Insulation) Thickness | 0.040" (1.02mm) | |
Length | 500.0' (152.4m) | |
Voltage | 10kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30 142,88000 Kč | 30 142,88 Kč |
2 | 28 636,87500 Kč | 57 273,75 Kč |
3 | 27 784,23333 Kč | 83 352,70 Kč |
5 | 27 187,31600 Kč | 135 936,58 Kč |
Unit Price without VAT: | 30 142,88000 Kč |
---|---|
Unit Price with VAT: | 36 472,88480 Kč |

