HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391640 BK001

DigiKey Part Number
391640BK001-ND
Manufacturer
Manufacturer Product Number
391640 BK001
Description
HOOK-UP STRND 16AWG BLACK 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Black 10kV 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.140" (3.56mm)
Jacket (Insulation) Thickness
0.040" (1.02mm)
Length
1000.0' (304.8m)
Voltage
10kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
143 528,02000 Kč43 528,02 Kč
241 341,42000 Kč82 682,84 Kč
340 351,71000 Kč121 055,13 Kč
Manufacturers Standard Package
Unit Price without VAT:43 528,02000 Kč
Unit Price with VAT:52 668,90420 Kč
Alternate Length
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 1
Unit Price: 16 171,67000 Kč
HOOK-UP STRND 16AWG BLACK 500'
In-Stock: 2
Unit Price: 30 108,15000 Kč